NXP TEA1723AT/N1,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 970uA |
| Max Supply Voltage | 19V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1723AT/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.