NXP TEA1733AT/N1118 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1733AT/N1118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.