IC SWITCHING CONTROLLER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Switching Regulator or Controller
NXP TEA1733MT technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.