IC SWITCHING CONTROLLER, 71 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, SC-504-8, SOT97-1, MO-001, DIP-8, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
NXP TEA1733P technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |