The TEA1738LT is an 8-pin SOP DC/DC controller from NXP, designed for use in a variety of applications. It features a 12-30V input voltage range and a single function. The device is packaged in a 3.90mm plastic SOP-8 package, measuring 3.9mm in width and 4.9mm in length. The TEA1738LT is suitable for use in power management applications, including DC/DC controllers and regulators.
NXP TEA1738LT technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA1738LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.