
The TEA1738LT/N1 is a flyback power management IC from NXP, operating within a temperature range of -40°C to 150°C. It can handle a maximum power dissipation of 500mW and is supplied with a maximum voltage of 22.6V and a minimum voltage of 18.6V. This IC has a single output and provides an output current of 300mA. It is packaged in a SOIC-8 package and is available on cut tape.
Sign in to ask questions about the NXP TEA1738LT/N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TEA1738LT/N1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 22.6V |
| Min Supply Voltage | 18.6V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 10.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1738LT/N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
