IC 2 A POWER FACTOR CONTROLLER, 150 kHz SWITCHING FREQ-MAX, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |