
DC/DC Controller & Regulator IC for Switched-Mode Power Supplies (SMPS). Features a Flyback topology and GreenChip™ III series technology. Operates with a maximum supply voltage of 276V and a maximum power dissipation of 250W. Includes over-voltage and over-temperature fault protection. Packaged in a 16-SOIC surface-mount case, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 150°C.
NXP TEA1751LT/N1,518 technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 10% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Max Supply Current | 3.75mA |
| Max Supply Voltage | 276V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | -1.19mA |
| Output Power | 250W |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GreenChip™ III |
| Topology | Flyback |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1751LT/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
