NXP TEA1752T/N1,518 technical specifications.
| Package/Case | SO |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1752T/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
