
The TEA1753LT/N1,518 is a 2-channel DC/DC controller from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and has an output voltage of 11V. The device is capable of delivering 250W of output power and features an output current of 8uA. The TEA1753LT/N1,518 is available in a lead-free SO package, packaged in tape and reel quantities of 2500 units.
NXP TEA1753LT/N1,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 8uA |
| Output Power | 250W |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1753LT/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
