IC POWER FACTOR CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TEA1753T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Input Voltage-Max | 650 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA1753T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP TEA1753T
Application note for the TEA1753 GreenChip III, an integrated PFC and flyback controller for high-efficiency power supplies, notebook adapters, and PC power applications.