IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Interface IC:Other
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 25 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 40 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |