NXP TEA1791AT/N1,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 10% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 650uA |
| Max Supply Voltage | 38V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 950uA |
| Output Current | 2.7A |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1791AT/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
