
The TEA1792T/N1,118 is a single-output power supply IC from NXP, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has an output current of 2.7A. The IC is packaged in a SO package and is available in quantities of 2500. It is compliant with RoHS regulations and is part of NXP's GreenChip series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TEA1792T/N1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GreenChip™ |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1792T/N1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
