
Surface mount DC/DC controller and regulator IC featuring isolated PWM flyback topology. Operates with a maximum frequency of 500kHz and supports a single output with a nominal output voltage of 10V. Delivers up to 2.7A output current and 450mW output power. Encased in an 8-pin SO package, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TEA1795T/N1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 450mW |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1795T/N1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.