GreenChip synchronous rectifier controller
NXP TEA1892ATS1X technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1mA |
| Packaging | Tape and Reel |
| Series | GreenChip™ |
| RoHS | Compliant |
No datasheet is available for this part.