The TEA5591A is a commercial temperature RF transceiver IC from NXP, featuring 24 terminals and a dual terminal position. It operates within a supply voltage range of 1.8V to 15V and has a maximum operating temperature of 60 degrees Celsius. The device is packaged in an SDIP package, measuring 10.16mm in width and 21.85mm in length. It is designed for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 24 |
| Min Operating Temperature | -15 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 21.85 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 1.8 |
| REACH | unknown |
| Military Spec | False |