NXP TEA5757H/V1,557 technical specifications.
| Package/Case | PQFP |
| Current - Receiving | 18.3mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | STR |
| Supply Current | 19mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA5757H/V1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
