NXP TEA5767HN/V3,118 technical specifications.
| Current - Receiving | 3.9mA |
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Max Frequency | 108MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TEA5767HN/V3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
