The TEA6823T is an industrial-grade RF transceiver from NXP, featuring a 56-pin VSOP package and operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.25V and a maximum supply current of 57mA. The device has a single function and 56 terminals, with a terminal position of dual. The JEDEC package code is R-PDSO-G56, and the package type is plastic with dimensions of 11.05mm in width and 21.5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 11.05 |
| Length | 21.5 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 57 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |