NXP TEA6825T/V1,118 technical specifications.
| Package/Case | VSOP |
| Current - Receiving | 39mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA6825T/V1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
