
Automotive radio tuner IC supporting AM/FM modulation, operating from 5.73 MHz to 108 MHz. Features an 80-pin LQFP package with gull-wing leads for surface mounting, measuring 12.1mm x 12.1mm x 1.5mm. Typical supply voltage is 8.5V, with a noise figure of 4.5 dB. Designed for an operating temperature range of -40°C to 85°C.
NXP TEA6848H/V1,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12.1(Max) |
| Package Width (mm) | 12.1(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BDD |
| Function | Radio |
| Minimum Frequency | 5.73|65MHz |
| Maximum Frequency | 9.99|108MHz |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 8.5V |
| Max Operating Supply Voltage | 9V |
| Modulation Technique | AM|FM |
| Maximum AGC | 89(Typ)dB |
| Typical Noise Figure | 16|4.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 21|32.5mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA6848H/V1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.