
Automotive radio tuner IC featuring AM/FM modulation and a frequency range of 5.73-65 MHz to 9.99-108 MHz. This surface-mount component is housed in an 80-pin LQFP package with a 0.5mm pin pitch, measuring 12.1mm x 12.1mm x 1.5mm. Operating supply voltage is 8V to 9V, with a typical noise figure of 4.5 dB. The device supports a maximum AGC of 89 dB and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP TEA6848H/V1,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TEA6848H/V1,557 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12.1(Max) |
| Package Width (mm) | 12.1(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BDD |
| Function | Radio |
| Minimum Frequency | 5.73|65MHz |
| Maximum Frequency | 9.99|108MHz |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 8.5V |
| Max Operating Supply Voltage | 9V |
| Modulation Technique | AM|FM |
| Maximum AGC | 89(Typ)dB |
| Typical Noise Figure | 16|4.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 21|32.5mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA6848H/V1,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.