
NXP TEA6848H/V1S,557 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 595 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA6848H/V1S,557 to view detailed technical specifications.
No datasheet is available for this part.
