IF Filter/Amplifier/Demodulator 32-Pin HVQFN T/R
Checking distributor stock and pricing after the page loads.
| Current - Receiving | 17.5mA |
| Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |