NXP TEF6614T/V1,518 technical specifications.
| Package/Case | SO |
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6614T/V1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
