NXP TEF6657HN/V102Y technical specifications.
| Current - Receiving | 37mA |
| Max Frequency | 108MHz |
| Min Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 48mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6657HN/V102Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.