The TEF6659HN/V102Y is a specialized telecom IC from NXP, operating between -40°C and 85°C. It can handle receiving currents up to 37mA and supply currents up to 48mA at 3.3V. This IC is available in tape and reel packaging and is not radiation hardened.
NXP TEF6659HN/V102Y technical specifications.
| Current - Receiving | 37mA |
| Max Frequency | 108MHz |
| Min Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 48mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TEF6659HN/V102Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.