
64-pin LQFP surface-mount tuner IC supporting AM/FM modulation with a frequency range of 5.73-108 MHz. Features a low profile quad flat package with gull-wing leads and a 0.5mm pin pitch. Operates with a typical supply voltage of 8.5V, with a noise figure of 4.5-8.5 dB. Designed for lead-frame SMT mounting and operates within a temperature range of -40°C to 85°C.
NXP TEF6721HL/V1,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Function | Radio |
| Minimum Frequency | 5.73|64MHz |
| Maximum Frequency | 9.99|108MHz |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 8.5V |
| Max Operating Supply Voltage | 9V |
| Modulation Technique | AM|FM |
| Typical Noise Figure | 4.5|8.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEF6721HL/V1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.