NXP TEF6730HW/V1,557 technical specifications.
| Package/Case | HTQFP |
| Current - Receiving | 114.7mA |
| Max Frequency | 108MHz |
| Min Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 8V |
| Noise Figure | 6.9dB |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TEF6730HW/V1,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.