
The TFA9815T/N1 is an audio amplifier from NXP, available in a surface mount SO package. It operates over a supply voltage range of 8V to 20V and can handle a maximum power dissipation of 5W. The amplifier has a low input offset voltage of 1mV and a low supply current of 200uA. It is designed to operate within a temperature range of -40°C to 85°C and is manufactured using lead-free processes.
NXP TFA9815T/N1 technical specifications.
| Package/Case | SO |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Supply Current | 200uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TFA9815T/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
