
The TFA9842AJ/N1 is an audio amplifier from NXP with a gain of 26dB. It operates over a temperature range of -40°C to 85°C and can dissipate up to 35W of power. The amplifier requires a single supply voltage between 9V and 28V, with an operating voltage of 17V. It is available in a rail/Tube package with 36 units per package.
NXP TFA9842AJ/N1 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9V |
| Operating Supply Voltage | 17V |
| Output Power | 7.5W |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
