
The TFA9842BJ/N1,112 is a Class-AB stereo audio amplifier from NXP, featuring a 2-channel output and a maximum output current of 3000mA. It has a through-hole package with a plastic material and a pin pitch of 2.54mm. The amplifier operates within a temperature range of -40 to 85°C and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TFA9842BJ/N1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DBS9P |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 2.7(Max) |
| Package Height (mm) | 14.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Maximum Output Current | 3000mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TFA9842BJ/N1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.