Sign in to ask questions about the NXP TFA9842J/N1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TFA9842J/N1,112 technical specifications.
| Package/Case | SOT-523 |
| Gain | 32dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 35W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Operating Supply Voltage | 17V |
| Output Power | 15W |
| Package Quantity | 864 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9842J/N1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
