Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TFA9879HN/N1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TFA9879HN/N1,118 technical specifications.
| Package/Case | SOT-616-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 2.75W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.7V |
| Output Power | 2.75W |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TFA9879HN/N1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
