This NXP clock input IC operates within a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. It is manufactured using lead-free processes and is compliant with RoHS regulations. The IC is available in tape and reel packaging with a quantity of 6000 units per reel.
NXP TFF1003HN/N1,118 technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF1003HN/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.