This telecom IC operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. It has a supply voltage of 3.6V and a maximum supply current of 130mA. The IC is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It is available in a 4 x 4 mm, 0.85 mm height, plastic package with a MO-220 footprint.
NXP TFF1007HN/N1,115 technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF1007HN/N1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
