The TFF1012HN/N1,115 mixer operates at a frequency of 12.75GHz with a gain of 30dB. It is designed to be lead free and can withstand operating temperatures between -40°C and 85°C. The device requires an operating supply voltage of 5V and draws an operating supply current of 52mA. The mixer is packaged in tape and reel quantities of 3000 units and is compliant with RoHS regulations.
NXP TFF1012HN/N1,115 technical specifications.
| Frequency | 12.75GHz |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 9dB |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF1012HN/N1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.