The TFF1014HN/N1,115 is a 12.75GHz mixer with a gain of 36dB. It operates from a 5V supply and consumes 52mA of current. The device is packaged in a quantity of 3000 units per reel and is compliant with RoHS regulations. The mixer is not radiation hardened and is suitable for use in lead-free applications.
NXP TFF1014HN/N1,115 technical specifications.
| Frequency | 12.75GHz |
| Gain | 36dB |
| Lead Free | Lead Free |
| Noise Figure | 7dB |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF1014HN/N1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
