The TFF1017HN/N1,115 is a mixer from NXP with a frequency of 12.75GHz and a gain of 42dB. It operates at 5V with a supply current of 52mA. This device is lead free and RoHS compliant. It is packaged in tape and reel quantities.
NXP TFF1017HN/N1,115 technical specifications.
| Frequency | 12.75GHz |
| Gain | 42dB |
| Lead Free | Lead Free |
| Noise Figure | 7dB |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF1017HN/N1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.