The TFF1018HN/N1,115 is a 12.75GHz RF mixer from NXP, operating within a temperature range of -40°C to 85°C. It has a power gain of 45dB and a noise figure of 7dB. The device is lead free and RoHS compliant. It is supplied with a 5V operating voltage and consumes 52mA of current. The mixer is packaged on a tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TFF1018HN/N1,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 12.75GHz |
| Gain | 45dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 7dB |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 45dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF1018HN/N1,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.