The TFF11084HN/N1,111 is a clock generator from NXP with a maximum operating frequency of 8.6GHz and a supply voltage range of 3V to 3.6V. It is designed for surface mount applications and has a maximum supply current of 130mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This clock generator is suitable for use in a variety of applications requiring high-frequency clock signals.
Sign in to ask questions about the NXP TFF11084HN/N1,111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TFF11084HN/N1,111 technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 8.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF11084HN/N1,111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.