This telecom IC is a clock generator with a maximum frequency of 8.71GHz and an operating supply voltage of 3.3V. It can supply up to 100mA of current and is packaged in a 24-pin HVQFN package. The IC is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP TFF11086HN/N1,111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TFF11086HN/N1,111 technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 8.71GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF11086HN/N1,111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.