
This clock buffer IC operates at frequencies up to 9.8GHz and is designed for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 3.6V. It can handle a supply current of up to 130mA and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP TFF11096HN/N1,111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TFF11096HN/N1,111 technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 9.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF11096HN/N1,111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
