NXP TFF11101HN/N1X technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 10.13GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF11101HN/N1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
