The TFF11105HN/N1,118 is a clock generator from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is available in tape and reel packaging with 6000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TFF11105HN/N1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input | Clock |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Power (dBm) | -4dBm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF11105HN/N1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
