The TFF11142HN/N1,111 is a clock generator IC with a maximum operating frequency of 14.42GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V, drawing a current of 100mA. The device is mounted on the surface and is compliant with RoHS regulations. It is available in a tray packaging with 490 units per package.
Sign in to ask questions about the NXP TFF11142HN/N1,111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TFF11142HN/N1,111 technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 14.42GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF11142HN/N1,111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.