This 15.5GHz clock buffer is designed for lead-free applications and operates within a supply voltage range of 3.6V to 3V. It features a surface mount package and can withstand temperatures between -40°C and 85°C. The device is compliant with RoHS regulations and is available in a tray packaging format with 490 units per package.
Sign in to ask questions about the NXP TFF11152HN/N1,111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TFF11152HN/N1,111 technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 15.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TFF11152HN/N1,111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
