The TJA1010T is a 28-pin dual driver IC from NXP, designed for use in various applications. It operates within a supply voltage range of 11 to 13.5 volts and has a nominal supply voltage of 12 volts. The IC is packaged in a 7.5mm x 17.9mm SO-28 plastic package. It features 8 functions and has 28 terminals, with a dual terminal position. The TJA1010T is a buffer or inverter based peripheral driver IC type.
NXP TJA1010T technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 8 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 13.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.