
The TJA1010T/N1,118 is a low side gate driver from NXP, packaged in a 28-pin SO lead-frame SMT package. It operates over a temperature range of -40 to 135°C and is compatible with CMOS logic levels. The device features 8 channels with a peak output current of 0.2A. It is designed for surface mount applications and has a package material of plastic.
Sign in to ask questions about the NXP TJA1010T/N1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TJA1010T/N1,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013 |
| Driver Type | Low Side |
| Peak Output Current | 0.2A |
| Number of Drivers | 8 |
| Min Operating Supply Voltage | 5.5V |
| Max Operating Supply Voltage | 25V |
| Input Logic Compatibility | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TJA1010T/N1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.